ABLIC S-8550AA-M5T1G

DC DC Cntrlr Single-OUT Sync Buck 2V to 5.5V Input 5-Pin SOT-23 T/R
$ 0.591
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABLIC S-8550AA-M5T1G.

IHS

Datasheet31 pages8 years ago

Augswan

Electro Sonic

Farnell

Inventory History

3 month trend:
-14.29%

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2007-03-14
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2023-08-17
LTD Date2024-02-28

Descriptions

Descriptions of ABLIC S-8550AA-M5T1G provided by its distributors.

DC DC Cntrlr Single-OUT Sync Buck 2V to 5.5V Input 5-Pin SOT-23 T/R
Switching Regulator, 0.6A, 1200kHz Switching Freq-Max, CMOS, PDSO5
DC/DC CONVERTER; Output Current Max:600A; No. of Pins:5; Operating Temp. Max:-40°C; Operating Temp. Min:85°C; Output Voltage:4V ;RoHS Compliant: Yes
IC, DC-DC CONVERTER, SOT-23-5; No. of Outputs: 1Outputs; No. of Pins: 5Pins; Output Current: 600mA; Operating Temperature Max: 85°C; MSL: -; SVHC: No SVHC (15-Jun-2015); Adjustable Output Voltage Min: 1.1V; Frequency: 1.2MHz; Op

Manufacturer Aliases

ABLIC has several brands around the world that distributors may use as alternate names. ABLIC may also be known as the following names:

  • ABLIC Inc
  • ABLIC USA Inc
  • ABLIC/SII Semiconductor
  • ABLIC Semiconductor
  • ABLIC USA
  • ABLIC/SII
  • SEIKO INSTRUMENTS USA INC
  • ABLIC INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • S-8550AA-M5--T1G
  • S-8550AA-M5-T1G
  • S8550AA-M5T1G