ABLIC S-817B33AMC-CWWT2G

2.5¦ÌA Fixed 50mA 1 3.3V 3.3V 10V 410mV@ 10mA 45mV 20mV SOT-23-5 , 2.9mm*1.6mm*1.1mm
$ 0.409
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABLIC S-817B33AMC-CWWT2G.

IHS

Datasheet50 pages8 years ago
Datasheet50 pages8 years ago

JRH Electronics

SHENGYU ELECTRONICS

element14

Electro Sonic

Inventory History

3 month trend:
-12.87%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1999-09-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of ABLIC S-817B33AMC-CWWT2G provided by its distributors.

2.5¦ÌA Fixed 50mA 1 3.3V 3.3V 10V 410mV@ 10mA 45mV 20mV SOT-23-5 , 2.9mm*1.6mm*1.1mm
Standard Regulator Pos 3.3V 0.05A 5-Pin SOT-23 T/R
Fixed Positive LDO Regulator, 3.3V, 0.41V Dropout, CMOS, PDSO5
Tape & Reel (TR) Surface Mount RoHS Compliant S-817 voltage regulator linear 3.366V 2.9mm 50mA -40C~85C TA
IC REG LINEAR 3.3V 50MA SOT23-5
Linear LDO regulator 1.2uA Iq 75mA Iout
IC, LDO, SOT-23-5; Output Type: Fixed; Input Voltage Max: 10V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 50mA; LDO Regulator Case Style: SOT-23; No. of Pins: 5Pins; Operating Temperatur
Linear Voltage Regulator IC; Dropout Voltage, Vdo:160mV; Output Current:75mA; No. of Outputs:1; No. of Pins:5; Operating Temperature Range:-40°C to +85°C; Input Voltage Primary Max:10V; Operating Temp. Max:-40°C ;RoHS Compliant: Yes

Manufacturer Aliases

ABLIC has several brands around the world that distributors may use as alternate names. ABLIC may also be known as the following names:

  • ABLIC Inc
  • ABLIC USA Inc
  • ABLIC/SII Semiconductor
  • ABLIC Semiconductor
  • ABLIC USA
  • ABLIC/SII
  • SEIKO INSTRUMENTS USA INC
  • ABLIC INC