ABLIC S-817B18AMC-CWHT2G

2.5¦ÌA Fixed 20mA 1 1.8V 1.8V 10V 990mV@ 10mA 20mV 20mV SOT-23-5 , 2.9mm*1.6mm*1.1mm
$ 0.59
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABLIC S-817B18AMC-CWHT2G.

IHS

Datasheet50 pages8 years ago
Datasheet50 pages8 years ago
Datasheet50 pages10 years ago

element14

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1999-09-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of ABLIC S-817B18AMC-CWHT2G provided by its distributors.

2.5¦ÌA Fixed 20mA 1 1.8V 1.8V 10V 990mV@ 10mA 20mV 20mV SOT-23-5 , 2.9mm*1.6mm*1.1mm
LDO Regulator Pos 1.8V 0.02A 5-Pin SOT-23 T/R
Fixed Positive LDO Regulator, 1.8V, 0.99V Dropout, CMOS, PDSO5
Tape & Reel (TR) Surface Mount RoHS Compliant S-817 voltage regulator linear 2.8V 2.9mm 20mA -40C~85C TA
IC REG LINEAR 1.8V 20MA SOT23-5
IC, LDO, SOT-23-5; Output Type: Fixed; Input Voltage Max: 10V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 20mA; LDO Regulator Case Style: SOT-23; No. of Pins: 5Pins; Operating Temperatur
Linear Voltage Regulator IC; Dropout Voltage, Vdo:160mV; Output Current:75mA; No. of Outputs:1; No. of Pins:5; Operating Temperature Range:-40°C to +85°C; Input Voltage Primary Max:10V; Operating Temp. Max:-40°C ;RoHS Compliant: Yes

Manufacturer Aliases

ABLIC has several brands around the world that distributors may use as alternate names. ABLIC may also be known as the following names:

  • ABLIC Inc
  • ABLIC USA Inc
  • ABLIC/SII Semiconductor
  • ABLIC Semiconductor
  • ABLIC USA
  • ABLIC/SII
  • SEIKO INSTRUMENTS USA INC
  • ABLIC INC