ABLIC S-817A18APF-CUHTFG

Fixed Positive LDO Regulator, 1.8V, 0.99V Dropout, CMOS, PDSO4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABLIC S-817A18APF-CUHTFG.

IHS

Datasheet50 pages14 years ago

element14

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1999-09-04
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of ABLIC S-817A18APF-CUHTFG provided by its distributors.

Fixed Positive LDO Regulator, 1.8V, 0.99V Dropout, CMOS, PDSO4
LDO Regulator Pos 1.8V 0.02A 4-Pin SNT-4A T/R
Tape & Reel (TR) Surface Mount Short Circuit RoHS Compliant voltage regulator linear 2.8V 0.5mm 20mA -40C~85C TA
LDO, SNT-4A; Voltage Regulator Type:Linear Regulator; Voltage, Input Max:10V; Voltage, Output Max:1.8V; Max Output Current:75mA; Voltage, Dropout:0.58V; Percentage Accuracy:2%; No. of Outputs:1; Voltage, Supply Min:3.8V; Voltage, Supply Max:10V; Termination Type:SMD; Case Style:SNT-4A; No. of Pins:4; Operating Temperature Range:-40°C to +85°C; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Voltage, Output:6V

Manufacturer Aliases

ABLIC has several brands around the world that distributors may use as alternate names. ABLIC may also be known as the following names:

  • ABLIC Inc
  • ABLIC USA Inc
  • ABLIC/SII Semiconductor
  • ABLIC Semiconductor
  • ABLIC USA
  • ABLIC/SII
  • SEIKO INSTRUMENTS USA INC
  • ABLIC INC