Technical
Max Operating Temperature85 °C
Max Power Dissipation350 mW
Max Reset Threshold Voltage6.12 V
Max Supply Voltage10 V
Min Operating Temperature-40 °C
Min Reset Threshold Voltage5.88 V
Min Supply Voltage700 mV
Nominal Supply Current1.4 µA
Number of Channels1
Number of Circuits1
Number of Monitored Inputs1
Number of Voltages Monitored1
Operating Supply Current1.4 µA
Operating Supply Voltage1.2 V
ResetActive Low
Reset Timeout20 ms
Temperature GradeIndustrial
Threshold Voltage6 V
TypeSimple Reset/Power-On Reset
Undervoltage Threshold6 V
Watchdog TimerNo