ABLIC S-80918CNNB-G8NT2G

Voltage Supervisor/Reset IC, Fixed, 1 Channel, +1.8V, CMOS, PDSO4
$ 0.538
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABLIC S-80918CNNB-G8NT2G.

IHS

Datasheet37 pages8 years ago
Datasheet37 pages8 years ago
Datasheet37 pages10 years ago

Augswan

element14

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2017-12-22
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of ABLIC S-80918CNNB-G8NT2G provided by its distributors.

Voltage Supervisor/Reset IC, Fixed, 1 Channel, +1.8V, CMOS, PDSO4
Volt Supervisor Detect W/Delay Circuit 1.3V to 6V 4-Pin(3+Tab) SC-82AB T/R
IC, VOLTAGE DETECTOR, SC-82AB; Threshold Voltage: 1.8V; No. of Supervisors / Monitors: 1Monitors; Supply Voltage Min: 700mV; Supply Voltage Max: 10V; Reset Type: Active-Low; Digital IC Case: SC-82AB; No. of Pins: 4Pins; Delay T
Voltage Detector / Microprocessor Supervisor IC; Threshold Voltage, Vtrip:1.8V; Supply Current:1.1µA; Reset Type:Active-Low; Output Current Max:50mA; Output Type:Open-Drain; Power Dissipation, Pd:350mW; Supply Voltage Min:0.7V ;RoHS Compliant: Yes

Manufacturer Aliases

ABLIC has several brands around the world that distributors may use as alternate names. ABLIC may also be known as the following names:

  • ABLIC Inc
  • ABLIC USA Inc
  • ABLIC/SII Semiconductor
  • ABLIC Semiconductor
  • ABLIC USA
  • ABLIC/SII
  • SEIKO INSTRUMENTS USA INC
  • ABLIC INC