ABLIC S-80833CLNB-B6ST2G

Volt Supervisor Detect 0.8V to 6V 4-Pin(3+Tab) SC-82AB T/R
$ 0.52
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABLIC S-80833CLNB-B6ST2G.

IHS

Datasheet56 pages8 years ago

Augswan

element14

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2001-08-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of ABLIC S-80833CLNB-B6ST2G provided by its distributors.

Volt Supervisor Detect 0.8V to 6V 4-Pin(3+Tab) SC-82AB T/R
Voltage Detector, Fixed, 1 Channel, +3.3V, CMOS, PDSO4
CMOS Voltage Detectors 3.3V 1.3uA CMOS Out
RoHS Compliant Tape & Reel (TR) Voltage Detector TIN BISMUTH/TIN SILVER supervisor 4.5V 2mm 0.0024mA -40C~85C TA
800nA 60¦Ìs Active Low,CMOS 1 950mV 10V SC-82AB
IC SUPERVISOR 1 CHANNEL SC82AB
Voltage Detector / Microprocessor Supervisor IC; Threshold Voltage, Vtrip:3.3V; Supply Current:0.8µA; Reset Type:Active-Low; Output Current Max:50mA; Output Type:CMOS; Power Dissipation, Pd:350mW; Supply Voltage Min:0.95V ;RoHS Compliant: Yes
VOLTAGE DETECTOR, SC-82AB; Voltage, Turn On Threshold:3.3V; Current, Supply:800nA; Reset Type:Active-Low; Max Output Current:50mA; Output Type:CMOS; Power Dissipation:350mW; Voltage, Supply Min:950mV; Voltage, Supply Max:10V; Termination Type:SMD; Case Style:SC-82AB; No. of Pins:4; Operating Temperature Range:-40°C to +85°C; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Voltage, Vcc:10V

Manufacturer Aliases

ABLIC has several brands around the world that distributors may use as alternate names. ABLIC may also be known as the following names:

  • ABLIC Inc
  • ABLIC USA Inc
  • ABLIC/SII Semiconductor
  • ABLIC Semiconductor
  • ABLIC USA
  • ABLIC/SII
  • SEIKO INSTRUMENTS USA INC
  • ABLIC INC