ABLIC S-80832CLMC-B6RT2G

Volt Supervisor Detect 0.8V to 6V 5-Pin SOT-23 T/R
$ 0.52
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABLIC S-80832CLMC-B6RT2G.

IHS

Datasheet56 pages8 years ago

Augswan

element14

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of ABLIC S-80832CLMC-B6RT2G provided by its distributors.

Volt Supervisor Detect 0.8V to 6V 5-Pin SOT-23 T/R
Voltage Detector, Fixed, 1 Channel, +3.2V, CMOS, PDSO5
CMOS Voltage Detectors 3.2V 1.3uA CMOS Out
IC SUPERVISOR 1 CHANNEL SOT23-5
Voltage Detector / Microprocessor Supervisor IC; Threshold Voltage, Vtrip:3.2V; Supply Current:0.8µA; Reset Type:Active-Low; Output Current Max:50mA; Output Type:CMOS; Power Dissipation, Pd:600mW; Supply Voltage Min:0.95V ;RoHS Compliant: Yes
VOLTAGE DETECTOR, SOT-23-5; Voltage, Turn On Threshold:3.2V; Current, Supply:800nA; Reset Type:Active-Low; Max Output Current:50mA; Output Type:CMOS; Power Dissipation:600mW; Voltage, Supply Min:950mV; Voltage, Supply Max:10V; Termination Type:SMD; Case Style:SOT-23; No. of Pins:5; Operating Temperature Range:-40°C to +85°C; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Voltage, Vcc:10V

Manufacturer Aliases

ABLIC has several brands around the world that distributors may use as alternate names. ABLIC may also be known as the following names:

  • ABLIC Inc
  • ABLIC USA Inc
  • ABLIC/SII Semiconductor
  • ABLIC Semiconductor
  • ABLIC USA
  • ABLIC/SII
  • SEIKO INSTRUMENTS USA INC
  • ABLIC INC