ABLIC S-80825CLMC-B6KT2G

Volt Supervisor Detect 0.8V to 6V 5-Pin SOT-23 T/R
$ 0.52
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABLIC S-80825CLMC-B6KT2G.

IHS

Datasheet56 pages8 years ago

Augswan

Master Electronics

element14

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2001-08-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of ABLIC S-80825CLMC-B6KT2G provided by its distributors.

Volt Supervisor Detect 0.8V to 6V 5-Pin SOT-23 T/R
Voltage Detector, Fixed, 1 Channel, +2.5V, CMOS, PDSO5
CMOS Voltage Detectors 2.5V 1.3uA CMOS Out
IC SUPERVISOR 1 CHANNEL SOT23-5
IC, VOLTAGE DETECTOR, SOT-23-5; Threshold Voltage: 2.5V; No. of Supervisors / Monitors: 1Monitors; Supply Voltage Min: 950mV; Supply Voltage Max: 10V; Reset Type: Active-Low; Digital IC Case: SOT-23; No. of Pins: 5Pins; Delay T
Voltage Detector / Microprocessor Supervisor IC; Threshold Voltage, Vtrip:2.5V; Supply Current:0.8µA; Reset Type:Active-Low; Output Current Max:50mA; Output Type:CMOS; Power Dissipation, Pd:600mW; Supply Voltage Min:0.95V ;RoHS Compliant: Yes

Manufacturer Aliases

ABLIC has several brands around the world that distributors may use as alternate names. ABLIC may also be known as the following names:

  • ABLIC Inc
  • ABLIC USA Inc
  • ABLIC/SII Semiconductor
  • ABLIC Semiconductor
  • ABLIC USA
  • ABLIC/SII
  • SEIKO INSTRUMENTS USA INC
  • ABLIC INC