ABLIC S-80821CNMC-B8GT2G

Processor Supervisor 2.1V 1 Active Low/Open Drain 5-Pin SOT-23
$ 0.311
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABLIC S-80821CNMC-B8GT2G.

IHS

Datasheet56 pages8 years ago

JRH Electronics

Augswan

Electro Sonic

Farnell

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of ABLIC S-80821CNMC-B8GT2G provided by its distributors.

Processor Supervisor 2.1V 1 Active Low/Open Drain 5-Pin SOT-23
Volt Supervisor Detect 0.8V to 6V 5-Pin SOT-23 T/R
RoHS Compliant Tape & Reel (TR) Voltage Detector EAR99 supervisor 3.5V 2.9mm 0.0024mA -40C~85C TA
CMOS Voltage Detectors 2.1V 0.8uA N-Ch Open
Voltage Detector, Fixed, 1 Channel, +2.1V, CMOS, PDSO5
IC SUPERVISOR 1 CHANNEL SOT23-5
IC VOLT DETECTOR 2.1V OD SOT23-5
Supervisory Circuits 2.1V 0.8uA N-Ch Open
IC, VOLTAGE DETECTOR, SOT-23-5; Threshold Voltage: 2.1V; No. of Supervisors / Monitors: 1Monitors; Supply Voltage Min: 950mV; Supply Voltage Max: 10V; Reset Type: Active-Low; Digital IC Case: SOT-23; No. of Pins: 5Pins; Delay T
Voltage Detector / Microprocessor Supervisor IC; Threshold Voltage, Vtrip:2.1V; Supply Current:0.8µA; Reset Type:Active-Low; Output Current Max:50mA; Output Type:Open-Drain; Power Dissipation, Pd:600mW; Supply Voltage Min:0.95V ;RoHS Compliant: Yes

Manufacturer Aliases

ABLIC has several brands around the world that distributors may use as alternate names. ABLIC may also be known as the following names:

  • ABLIC Inc
  • ABLIC USA Inc
  • ABLIC/SII Semiconductor
  • ABLIC Semiconductor
  • ABLIC USA
  • ABLIC/SII
  • SEIKO INSTRUMENTS USA INC
  • ABLIC INC