Technical
Accuracy2 %
Max Operating Temperature85 °C
Max Power Dissipation600 mW
Max Reset Threshold Voltage2.754 V
Max Supply Current3.5 µA
Max Supply Voltage10 V
Min Operating Temperature-40 °C
Min Reset Threshold Voltage2.646 V
Min Supply Voltage950 mV
Nominal Supply Current1.5 µA
Number of Channels1
Number of Circuits1
Number of Monitored Inputs1
Number of Voltages Monitored1
Operating Supply Current1.5 µA
Operating Supply Voltage4.5 V
ResetActive Low
Reset Delay Time200 ms
Reset Timeout130 ms
Temperature GradeIndustrial
Threshold Voltage2.7 V
TypeSimple Reset/Power-On Reset
Undervoltage Threshold2.7 V
Watchdog TimerNo