ABLIC S-35390A-J8T1U

Real Time Clock Serial Clock/Calendar/Alarm/Battery Backup/Interrupt 8-Pin SOP T/R
$ 0.801
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABLIC S-35390A-J8T1U.

IHS

Datasheet57 pages7 years ago
Datasheet57 pages10 years ago

Augswan

Inventory History

3 month trend:
-17.19%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2004-08-26
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of ABLIC S-35390A-J8T1U provided by its distributors.

Real Time Clock Serial Clock/Calendar/Alarm/Battery Backup/Interrupt 8-Pin SOP T/R
HH:MM:SS (12/24 hr) 1.3V 5.5V 2,I2C,Serial YY-MM-DD-dd SOP , 3.9mm
IC RTC CLOCK/CALENDAR I2C 8SOP
Real Time Clock, 0 Timer(s), CMOS, PDSO8
SOP-8 Real-time Clocks (RTC) ROHS
8-SOIC (0.154 3.90mm Width) R-PDSO-G8 Alarm Leap Year I2C 2-Wire Serial rtc clock circuit 1.3V~5.5V 14muA~30muA @ 3V~5V 5.02mm 0.032MHz
IC, REALTIME CLOCK, 2 WIRE, 8SOP; Date Format: -; Clock Format: -; Clock IC Type: RTC; Supply Voltage Min: 1.3V; Supply Voltage Max: 5.5V; Clock IC Case Style: SOP; No. of Pins: 8Pins; IC Interface Type: I2C; Operating Temperatu

Manufacturer Aliases

ABLIC has several brands around the world that distributors may use as alternate names. ABLIC may also be known as the following names:

  • ABLIC Inc
  • ABLIC USA Inc
  • ABLIC/SII Semiconductor
  • ABLIC Semiconductor
  • ABLIC USA
  • ABLIC/SII
  • SEIKO INSTRUMENTS USA INC
  • ABLIC INC