ABLIC S-35190A-J8T1G

RTC Real Time Clocks Real Time Clock
$ 0.834
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABLIC S-35190A-J8T1G.

IHS

Datasheet57 pages7 years ago
Datasheet57 pages10 years ago

Augswan

element14

Farnell

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2004-08-26
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of ABLIC S-35190A-J8T1G provided by its distributors.

RTC Real Time Clocks Real Time Clock
8-SOIC (0.154 3.90mm Width) R-PDSO-G8 Alarm Leap Year 3-Wire Serial rtc clock circuit 1.3V~5.5V 0.93muA~1.1muA @ 3V~5V 5.02mm 0.032MHz
Real Time Clock; Time Format:S:M:H; No. of Outputs:1; RTC Features:3-Wire Serial Interface, Built in Clock-Correction, Low Current Consumption; Clock IC Type:Clock Generator; Supply Voltage Min:1.3V; Supply Voltage Max:5.5V ;RoHS Compliant: Yes
IC, REALTIME CLOCK, 3 WIRE, SOP-8; Date Format: DD: MM: YYYY; Clock Format: HH: MM: SS; Clock IC Type: Clock Generator; Supply Voltage Min: 1.3V; Supply Voltage Max: 5.5V; Clock IC Case Style: SOP; No. of Pins: 8Pins; IC Interface

Manufacturer Aliases

ABLIC has several brands around the world that distributors may use as alternate names. ABLIC may also be known as the following names:

  • ABLIC Inc
  • ABLIC USA Inc
  • ABLIC/SII Semiconductor
  • ABLIC Semiconductor
  • ABLIC USA
  • ABLIC/SII
  • SEIKO INSTRUMENTS USA INC
  • ABLIC INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • S-35190A-J8T1-G
  • S35190A-J8T1G