ABLIC S-25C640A0I-J8T1U3

EEPROM Serial (SPI) 64K-bit 8192 X 8 8-Pin SOP T/R
$ 0.486
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABLIC S-25C640A0I-J8T1U3.

IHS

Datasheet39 pages8 years ago
Datasheet39 pages11 years ago

SHENGYU ELECTRONICS

Farnell

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2009-12-07
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of ABLIC S-25C640A0I-J8T1U3 provided by its distributors.

EEPROM Serial (SPI) 64K-bit 8192 X 8 8-Pin SOP T/R
EAR99 Surface Mount Tape & Reel (TR) 8KX8 ic memory 5MHz 5ms 3.9mm 65536bit
EEPROM, 8KX8, Serial, CMOS, PDSO8
IC EEPROM 64KBIT SPI 5MHZ 8SOP
SERIAL EEPROM, 64KBIT, 5MHZ, SOP-8; Memory Size: 64Kbit; EEPROM Memory Configuration: 8K x 8bit; Memory Interface Type: Serial SPI; Clock Frequency: 5MHz; Memory Case Style: SOP; No. of Pins: 8Pins; Supply Voltage Min: 1.6V; Su

Manufacturer Aliases

ABLIC has several brands around the world that distributors may use as alternate names. ABLIC may also be known as the following names:

  • ABLIC Inc
  • ABLIC USA Inc
  • ABLIC/SII Semiconductor
  • ABLIC Semiconductor
  • ABLIC USA
  • ABLIC/SII
  • SEIKO INSTRUMENTS USA INC
  • ABLIC INC