ABLIC S-25C512A0I-J8T1U4

EEPROM Serial-SPI 512K-bit 64K x 8 1.8V/2.5V/3.3V/5V Automotive 8-Pin SOP T/R
$ 2.264
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABLIC S-25C512A0I-J8T1U4.

JRH Electronics

Datasheet31 pages8 years ago

Augswan

Farnell

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2010-10-19
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of ABLIC S-25C512A0I-J8T1U4 provided by its distributors.

EEPROM Serial-SPI 512K-bit 64K x 8 1.8V/2.5V/3.3V/5V Automotive 8-Pin SOP T/R
EAR99 Surface Mount Tape & Reel (TR) 64KX8 ic memory 10MHz 5ms 3.9mm 524288bit
EEPROM, 64KX8, Serial, CMOS, PDSO8
IC EEPROM 512KBIT SPI 10MHZ 8SOP
SERIAL EEPROM, 512KBIT, 10MHZ, SOP-8; Memory Size: 512Kbit; EEPROM Memory Configuration: 64K x 8bit; Memory Interface Type: Serial SPI; Clock Frequency: 10MHz; Memory Case Style: SOP; No. of Pins: 8Pins; Supply Voltage Min: 1.6

Manufacturer Aliases

ABLIC has several brands around the world that distributors may use as alternate names. ABLIC may also be known as the following names:

  • ABLIC Inc
  • ABLIC USA Inc
  • ABLIC/SII Semiconductor
  • ABLIC Semiconductor
  • ABLIC USA
  • ABLIC/SII
  • SEIKO INSTRUMENTS USA INC
  • ABLIC INC