ABLIC S-25C128A0I-J8T1U3

128Kb £¨16K x 8£© 1.7V~5.5V 16Kx8 1.6V EEPROM, Non-Volatile 5.5V 5MHz SPI 100Year SOP-8
$ 0.79
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABLIC S-25C128A0I-J8T1U3.

JRH Electronics

Datasheet31 pages8 years ago

SHENGYU ELECTRONICS

Farnell

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2009-12-08
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of ABLIC S-25C128A0I-J8T1U3 provided by its distributors.

128Kb £¨16K x 8£© 1.7V~5.5V 16Kx8 1.6V EEPROM,Non-Volatile 5.5V 5MHz SPI 100Year SOP-8
EEPROM Serial-SPI 128K-bit 16K x 8 1.8V/2.5V/3.3V/5V 8-Pin SOP T/R
IC EEPROM 128KBIT SPI 5MHZ 8SOP / EEPROM Memory IC 128Kb (16K x 8) SPI 5 MHz 8-SOP
SERIAL EEPROM, 128KBIT, 5MHZ, SOP-8; Memory Size: 128Kbit; EEPROM Memory Configuration: 16K x 8bit; Memory Interface Type: Serial SPI; Clock Frequency: 5MHz; Memory Case Style: SOP; No. of Pins: 8Pins; Supply Voltage Min: 1.6V;

Manufacturer Aliases

ABLIC has several brands around the world that distributors may use as alternate names. ABLIC may also be known as the following names:

  • ABLIC Inc
  • ABLIC USA Inc
  • ABLIC/SII Semiconductor
  • ABLIC Semiconductor
  • ABLIC USA
  • ABLIC/SII
  • SEIKO INSTRUMENTS USA INC
  • ABLIC INC