ABLIC S-25C080A0I-J8T1U

EEPROM Serial-SPI 8K-bit 1K x 8 1.8V/2.5V/3.3V/5V 8-Pin SOP T/R
$ 0.522
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABLIC S-25C080A0I-J8T1U.

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2007-10-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of ABLIC S-25C080A0I-J8T1U provided by its distributors.

EEPROM Serial-SPI 8K-bit 1K x 8 1.8V/2.5V/3.3V/5V 8-Pin SOP T/R
IC EEPROM 8KBIT SPI 5MHZ 8SOP / EEPROM Memory IC 8Kb (1K x 8) SPI 5 MHz 8-SOP
8Kb £¨1K x 8£© 1Kx8 1.6V EEPROM,Non-Volatile 5.5V 5MHz SPI 100Year SOP-8
SERIAL EEPROM, 8KBIT, 5MHZ, SOP-8; Memory Size: 8Kbit; EEPROM Memory Configuration: 1K x 8bit; Memory Interface Type: Serial SPI; Clock Frequency: 5MHz; Memory Case Style: SOP; No. of Pins: 8Pins; Supply Voltage Min: 1.6V; Supp

Manufacturer Aliases

ABLIC has several brands around the world that distributors may use as alternate names. ABLIC may also be known as the following names:

  • ABLIC Inc
  • ABLIC USA Inc
  • ABLIC/SII Semiconductor
  • ABLIC Semiconductor
  • ABLIC USA
  • ABLIC/SII
  • SEIKO INSTRUMENTS USA INC
  • ABLIC INC