ABLIC S-24C64CI-J8T1U3

EEPROM Serial-2Wire 64K-bit 8K x 8 1.8V/2.5V/3.3V/5V Automotive 8-Pin SOP T/R
$ 0.871
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABLIC S-24C64CI-J8T1U3.

IHS

Datasheet44 pages8 years ago

Farnell

Augswan

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2010-01-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of ABLIC S-24C64CI-J8T1U3 provided by its distributors.

EEPROM Serial-2Wire 64K-bit 8K x 8 1.8V/2.5V/3.3V/5V Automotive 8-Pin SOP T/R
64Kb £¨8K x 8£© 1.7V~5.5V 8Kx8 1.6V EEPROM,Non-Volatile 5.5V 400KHz 900ns I2C 100Year SOP-8
EEPROM Serial (2-Wire) 64K-bit 8192 X 8 8-Pin SOP T/R
SERIAL EEPROM, 64KBIT, 400KHZ, SOP-8; Memory Size: 64Kbit; EEPROM Memory Configuration: 8K x 8bit; Memory Interface Type: Serial I2C (2-Wire); Clock Frequency: 400kHz; Memory Case Style: SOP; No. of Pins: 8Pins; Supply Voltage

Manufacturer Aliases

ABLIC has several brands around the world that distributors may use as alternate names. ABLIC may also be known as the following names:

  • ABLIC Inc
  • ABLIC USA Inc
  • ABLIC/SII Semiconductor
  • ABLIC Semiconductor
  • ABLIC USA
  • ABLIC/SII
  • SEIKO INSTRUMENTS USA INC
  • ABLIC INC