ABLIC S-1167B30-M5T1G

LDO Regulator Pos 3V 0.15A 5-Pin SOT-23 T/R
$ 0.538
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABLIC S-1167B30-M5T1G.

IHS

Datasheet31 pages8 years ago
Datasheet31 pages8 years ago
Datasheet31 pages10 years ago

element14

SHENGYU ELECTRONICS

iiiC

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2005-03-29
Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of ABLIC S-1167B30-M5T1G provided by its distributors.

LDO Regulator Pos 3V 0.15A 5-Pin SOT-23 T/R
Fixed Positive LDO Regulator, 3V, 0.23V Dropout, CMOS, PDSO5
IC REG LINEAR 3V 150MA SOT23-5
Tape & Reel (TR) Surface Mount Over Current RoHS Compliant voltage regulator linear 3.03V 2.9mm 150mA -40C~85C TA
IC, LDO, SOT-23-5; Output Type: Fixed; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 150mA; LDO Regulator Case Style: SOT-23; No. of Pins: 5Pins; Operating Temperature Min: -40°C; Operating
Linear Voltage Regulator IC; Dropout Voltage, Vdo:150mV; No. of Pins:5; Operating Temperature Range:-40°C to +85°C; Output Current:150mA; Input Voltage Primary Max:6.5V; Operating Temp. Max:-40°C; Operating Temp. Min:85°C ;RoHS Compliant: Yes

Manufacturer Aliases

ABLIC has several brands around the world that distributors may use as alternate names. ABLIC may also be known as the following names:

  • ABLIC Inc
  • ABLIC USA Inc
  • ABLIC/SII Semiconductor
  • ABLIC Semiconductor
  • ABLIC USA
  • ABLIC/SII
  • SEIKO INSTRUMENTS USA INC
  • ABLIC INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • S-1167B30-M5-T1G
  • S1167B30-M5T1G
  • S1167B30M5T1G