ABLIC S-1132B33-M5T1G

LDO Regulator Pos 3.3V 0.3A 5-Pin SOT-23 T/R
$ 0.642
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABLIC S-1132B33-M5T1G.

IHS

Datasheet35 pages8 years ago
Datasheet35 pages10 years ago

element14

SHENGYU ELECTRONICS

iiiC

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2004-06-22
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of ABLIC S-1132B33-M5T1G provided by its distributors.

LDO Regulator Pos 3.3V 0.3A 5-Pin SOT-23 T/R
Fixed Positive LDO Regulator, 3.3V, 0.15V Dropout, CMOS, PDSO5
IC REG LINEAR 3.3V 300MA SOT23-5
Tape & Reel (TR) Surface Mount Over Current RoHS Compliant voltage regulator linear 3.333V 2.9mm 300mA -40C~85C TA
IC, LDO, SOT-23-5; Output Type: Fixed; Input Voltage Min: 2V; Input Voltage Max: 6.5V; Fixed Output Voltage Nom.: 3.3V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 300mA; Dropout Voltage
Linear Voltage Regulator IC; Dropout Voltage, Vdo:130mV; No. of Pins:5; Operating Temperature Range:-40°C to +85°C; Output Current:300mA; Input Voltage Primary Max:6.0V; Operating Temp. Max:-40°C; Operating Temp. Min:85°C ;RoHS Compliant: Yes

Manufacturer Aliases

ABLIC has several brands around the world that distributors may use as alternate names. ABLIC may also be known as the following names:

  • ABLIC Inc
  • ABLIC USA Inc
  • ABLIC/SII Semiconductor
  • ABLIC Semiconductor
  • ABLIC USA
  • ABLIC/SII
  • SEIKO INSTRUMENTS USA INC
  • ABLIC INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • S1132B33-M5T1G
  • S1132B33M5T1G