Technical
Max Operating Temperature85 °C
Max Power Dissipation600 mW
Max Reset Threshold Voltage3.434 V
Max Supply Current900 nA
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Reset Threshold Voltage3.366 V
Min Supply Voltage950 mV
Number of Channels1
Number of Circuits1
Number of Monitored Inputs1
Number of Voltages Monitored1
Operating Supply Voltage1.2 V
Overvoltage Threshold3.434 V
ResetActive Low
Temperature GradeIndustrial
Threshold Voltage3.4 V
TypeSimple Reset/Power-On Reset, Voltage Detector
Undervoltage Threshold3.366 V
Watchdog TimerNo