ABLIC S-1000C27-M5T1G

RoHS Compliant Tape & Reel (TR) Voltage Detector EAR99 supervisor 1.2V 2.9mm -40C~85C TA
$ 0.538
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABLIC S-1000C27-M5T1G.

IHS

Datasheet38 pages8 years ago
Datasheet38 pages11 years ago

Augswan

element14

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of ABLIC S-1000C27-M5T1G provided by its distributors.

RoHS Compliant Tape & Reel (TR) Voltage Detector EAR99 supervisor 1.2V 2.9mm -40C~85C TA
Volt Supervisor Detect 1.5V to 4.6V 5-Pin SOT-23 T/R
Voltage Detector, Fixed, 1 Channel, +2.7V, CMOS, PDSO5
IC SUPERVISOR 1 CHANNEL SOT23-5
VOLTAGE DETECTOR, SOT-23-5; Voltage, Turn On Threshold:2.7V; Current, Supply:350nA; Reset Type:Active-Low; Max Output Current:50mA; Output Type:CMOS; Power Dissipation:600mW; Voltage, Supply Min:950mV; Voltage, Supply Max:5.5V; Termination Type:SMD; Case Style:SOT-23; No. of Pins:5; Operating Temperature Range:-40°C to +85°C; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Voltage, Vcc:5.5V

Manufacturer Aliases

ABLIC has several brands around the world that distributors may use as alternate names. ABLIC may also be known as the following names:

  • ABLIC Inc
  • ABLIC USA Inc
  • ABLIC/SII Semiconductor
  • ABLIC Semiconductor
  • ABLIC USA
  • ABLIC/SII
  • SEIKO INSTRUMENTS USA INC
  • ABLIC INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • S1000C27M5T1G