ABL Heatsinks BGA-STD-010

Heat Sink, 27ohm, Adhesive, Pin Fin, Black Anodized
$ 1.47

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABL Heatsinks BGA-STD-010.

IHS

Datasheet1 page14 years ago

Newark

Inventory History

3 month trend:
-14.79%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.90.00.00

Descriptions

Descriptions of ABL Heatsinks BGA-STD-010 provided by its distributors.

Heat Sink, 27ohm, Adhesive, Pin Fin, Black Anodized
Heat Sink, For Ball Grid Array, Standard, Bga, 27 C/W, 10 Mm, 13.5 Mm, 13 Mm Rohs Compliant: Yes |Abl Heatsinks BGA-STD-010
H/SINK BGA-STD 13MM 27C/W
HEAT SINK, BGA, STANDARD, 27°C/W; Thermal Resistance: 27°C/W; Packages Cooled: BGA; External Width - Metric: 13.5mm; External Height - Metric: 10mm; External Length - Metric: 13mm; External Diameter - Metric: -; Heat Sink Mate

Manufacturer Aliases

ABL Heatsinks has several brands around the world that distributors may use as alternate names. ABL Heatsinks may also be known as the following names:

  • Abl Heat Sink Division
  • ABL ALUMINIUM COMPONENTS
  • ABL LTD
  • ABL Aluminium Components Ltd.