HH Smith 9293

Standoff Hex F/F 6-32-THD Aluminum Alloy 2011-T3 Clear Chromate
$ 0.674
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HH Smith 9293.

RS (Formerly Allied Electronics)

Datasheet1 page19 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of HH Smith 9293 provided by its distributors.

Standoff Hex F/F 6-32-THD Aluminum Alloy 2011-T3 Clear Chromate
STDF 9293 AL HEX IR#40HHS9293
Standoff, Alu, Hex F-F, 6-32, 11.1Mm; Standoff Material:Aluminum; Thread Size - Metric:-; Thread Size - Imperial:6-32; Standoff Type:Hex Female-Female; Body Length:11.1Mm; Overall Length:-; External Width:6.35Mm; Product Range:- Rohs Compliant: Yes |Abbatron Hh Smith 9293

Manufacturer Aliases

HH Smith has several brands around the world that distributors may use as alternate names. HH Smith may also be known as the following names:

  • HHS
  • HERMAN SMITH
  • HH SMIT
  • Herman H Smith Inc
  • HERMAN H
  • HERMAN H SMITH
  • SMITH-HH
  • HHSMTH
  • HH SMITH INC
  • HERMAN SMITH INC