HH Smith 9182

Spacer; Round; Nylon; #4 Id; 3/16" Od; 1/4" Length
$ 0.185
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HH Smith 9182.

Master Electronics

Datasheet1 page11 years ago

Electro Sonic

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of HH Smith 9182 provided by its distributors.

SPACER; ROUND; NYLON; #4 ID; 3/16" OD; 1/4" LENGTH
Spacer Round 4.762mm-OD 6.35mm-LG Nylon 6/6
Spacer, Round, Nylon 6.6, 6.35Mm; Spacer Material:Nylon 6.6 (Polyamide 6.6); Overall Length:6.35Mm; Outer Diameter:4.76Mm; Inner Diameter:3.05Mm; Spacer Type:Round; Product Range:- Rohs Compliant: Yes |Abbatron Hh Smith 9182

Manufacturer Aliases

HH Smith has several brands around the world that distributors may use as alternate names. HH Smith may also be known as the following names:

  • HHS
  • HERMAN SMITH
  • HH SMIT
  • Herman H Smith Inc
  • HERMAN H
  • HERMAN H SMITH
  • SMITH-HH
  • HHSMTH
  • HH SMITH INC
  • HERMAN SMITH INC