HH Smith 9149

Standoff; Hex; Brass; 4-40 Thread; 3/16" Od; 3/8" Length; Full Thread
$ 0.773
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HH Smith 9149.

Master Electronics

Datasheet1 page17 years ago
Datasheet1 page17 years ago

Inventory History

3 month trend:
-38.02%

Descriptions

Descriptions of HH Smith 9149 provided by its distributors.

STANDOFF; HEX; BRASS; 4-40 THREAD; 3/16" OD; 3/8" LENGTH; FULL THREAD
STDF 9149 BRS HEX NKL#10
Standoff, Brass, Round F-F, 4-40/9.53Mm; Standoff Material:Brass; Thread Size - Metric:-; Thread Size - Imperial:4-40; Standoff Type:Round Female-Female; Body Length:9.53Mm; Overall Length:-; External Width:4.76Mm; Product Range:- Rohs Compliant: Yes |Abbatron Hh Smith 9149

Manufacturer Aliases

HH Smith has several brands around the world that distributors may use as alternate names. HH Smith may also be known as the following names:

  • HHS
  • HERMAN SMITH
  • HH SMIT
  • Herman H Smith Inc
  • HERMAN H
  • HERMAN H SMITH
  • SMITH-HH
  • HHSMTH
  • HH SMITH INC
  • HERMAN SMITH INC