HH Smith 91117

Grommet Prevents Wire Chafing Through Holes In Panels
$ 0.967
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HH Smith 91117.

Master Electronics

Datasheet1 page14 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-54.10%

Descriptions

Descriptions of HH Smith 91117 provided by its distributors.

Grommet Prevents Wire Chafing Through Holes In Panels
GROM 91117 RBR
Grommet, Open, Synthetic Rubber, 11.11Mm; Grommet Type:Open; Cable Diameter Min:-; Cable Diameter Max:7.94Mm; Grommet Material:Synthetic Rubber; Mounting Hole Dia:11.11Mm; Panel Thickness Max:3.18Mm; Grommet Colour:Black Rohs Compliant: Yes |Abbatron Hh Smith 91117

Manufacturer Aliases

HH Smith has several brands around the world that distributors may use as alternate names. HH Smith may also be known as the following names:

  • HHS
  • HERMAN SMITH
  • HH SMIT
  • Herman H Smith Inc
  • HERMAN H
  • HERMAN H SMITH
  • SMITH-HH
  • HHSMTH
  • HH SMITH INC
  • HERMAN SMITH INC