HH Smith 9058

Standoff; Round; Brass; 4-40 Thread; 3/16" Od; 15/16" Length; Full Thread
$ 1.18
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HH Smith 9058.

RS (Formerly Allied Electronics)

Datasheet1 page17 years ago

Electro Sonic

Descriptions

Descriptions of HH Smith 9058 provided by its distributors.

STANDOFF; ROUND; BRASS; 4-40 THREAD; 3/16" OD; 15/16" LENGTH; FULL THREAD
STDF 9058 BRS RND NKL10 1000 PC MIN.
Standoff, Brass, Round F-F, 4-40, 23.8Mm; Standoff Material:Brass; Thread Size - Metric:-; Thread Size - Imperial:4-40; Standoff Type:Round Female-Female; Body Length:4.78Mm; Overall Length:-; External Width:4.76Mm; Product Range:- Rohs Compliant: Yes |Abbatron Hh Smith 9058

Manufacturer Aliases

HH Smith has several brands around the world that distributors may use as alternate names. HH Smith may also be known as the following names:

  • HHS
  • HERMAN SMITH
  • HH SMIT
  • Herman H Smith Inc
  • HERMAN H
  • HERMAN H SMITH
  • SMITH-HH
  • HHSMTH
  • HH SMITH INC
  • HERMAN SMITH INC