HH Smith 9051

Standoff; Round; Brass; 4-40 Thread; 3/16" Od; 1/2" Length; Full Thread
$ 1.047
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HH Smith 9051.

RS (Formerly Allied Electronics)

Datasheet1 page17 years ago

Master Electronics

Inventory History

3 month trend:
+135%

Descriptions

Descriptions of HH Smith 9051 provided by its distributors.

STANDOFF; ROUND; BRASS; 4-40 THREAD; 3/16" OD; 1/2" LENGTH; FULL THREAD
Standoff Round F/F 4-40-THD Brass Nickel
Standoff, Brass, Round F-F, 4-40, 12.7Mm; Standoff Material:Brass; Thread Size - Metric:-; Thread Size - Imperial:4-40; Standoff Type:Round Female-Female; Body Length:38.1Mm; Overall Length:-; External Width:4.76Mm; Product Range:- Rohs Compliant: Yes |Abbatron Hh Smith 9051

Manufacturer Aliases

HH Smith has several brands around the world that distributors may use as alternate names. HH Smith may also be known as the following names:

  • HHS
  • HERMAN SMITH
  • HH SMIT
  • Herman H Smith Inc
  • HERMAN H
  • HERMAN H SMITH
  • SMITH-HH
  • HHSMTH
  • HH SMITH INC
  • HERMAN SMITH INC