HH Smith 9044

Standoff; Round; Brass; 2-56X3/16" Thread; 3/16" Od; 1" Length
$ 1.208
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HH Smith 9044.

RS (Formerly Allied Electronics)

Datasheet1 page18 years ago

Electro Sonic

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of HH Smith 9044 provided by its distributors.

STANDOFF; ROUND; BRASS; 2-56X3/16" THREAD; 3/16" OD; 1" LENGTH
STDF 9044 BRS RND NKL#10 STDF 9044 BRS RND NK
Standoff, Brass, Round F-F, 2-56, 25.4Mm; Standoff Material:Brass; Thread Size - Metric:-; Thread Size - Imperial:2-56; Standoff Type:Round Female-Female; Body Length:3.18Mm; Overall Length:-; External Width:4.76Mm; Product Range:- Rohs Compliant: Yes |Abbatron Hh Smith 9044

Manufacturer Aliases

HH Smith has several brands around the world that distributors may use as alternate names. HH Smith may also be known as the following names:

  • HHS
  • HERMAN SMITH
  • HH SMIT
  • Herman H Smith Inc
  • HERMAN H
  • HERMAN H SMITH
  • SMITH-HH
  • HHSMTH
  • HH SMITH INC
  • HERMAN SMITH INC