HH Smith 8841

Standoff Hex F/F 4-40-THD Brass Nickel
$ 1.209
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HH Smith 8841.

RS (Formerly Allied Electronics)

Datasheet1 page18 years ago

Master Electronics

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of HH Smith 8841 provided by its distributors.

Standoff Hex F/F 4-40-THD Brass Nickel
STDF 8841 BRS HEX NKL#10
Standoff, Brass, Round F-F, 4-40/20.62Mm; Standoff Material:Brass; Thread Size - Metric:-; Thread Size - Imperial:4-40; Standoff Type:Round Female-Female; Body Length:20.62Mm; Overall Length:-; External Width:6.35Mm; Product Range:- Rohs Compliant: Yes |Abbatron Hh Smith 8841

Manufacturer Aliases

HH Smith has several brands around the world that distributors may use as alternate names. HH Smith may also be known as the following names:

  • HHS
  • HERMAN SMITH
  • HH SMIT
  • Herman H Smith Inc
  • HERMAN H
  • HERMAN H SMITH
  • SMITH-HH
  • HHSMTH
  • HH SMITH INC
  • HERMAN SMITH INC