HH Smith 8824

Standoff; Hex; Brass; 6-32 Thread; 1/4" Od; 3/16" Length; Full Thread
$ 0.938
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HH Smith 8824.

RS (Formerly Allied Electronics)

Datasheet1 page19 years ago

Inventory History

3 month trend:
-2.13%

Descriptions

Descriptions of HH Smith 8824 provided by its distributors.

STANDOFF; HEX; BRASS; 6-32 THREAD; 1/4" OD; 3/16" LENGTH; FULL THREAD
Standoff Hex F/F 6-32-THD Brass Alloy 360 Nickel
Standoff, Brass, Round F-F, 6-32/4.75Mm; Standoff Material:Brass; Thread Size - Metric:-; Thread Size - Imperial:6-32; Standoff Type:Round Female-Female; Body Length:4.75Mm; Overall Length:-; External Width:6.35Mm; Product Range:- Rohs Compliant: Yes |Abbatron Hh Smith 8824

Manufacturer Aliases

HH Smith has several brands around the world that distributors may use as alternate names. HH Smith may also be known as the following names:

  • HHS
  • HERMAN SMITH
  • HH SMIT
  • Herman H Smith Inc
  • HERMAN H
  • HERMAN H SMITH
  • SMITH-HH
  • HHSMTH
  • HH SMITH INC
  • HERMAN SMITH INC