HH Smith 8716

Spacer; Round; Brass; Nickel Plated; #6 Id; 1/4" Od; 5/8" Length
$ 1.38
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HH Smith 8716.

RS (Formerly Allied Electronics)

Datasheet1 page19 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of HH Smith 8716 provided by its distributors.

SPACER; ROUND; BRASS; NICKEL PLATED; #6 ID; 1/4" OD; 5/8" LENGTH
SPCR 8716 BRS NKL10 1000 PC MIN.
Spacer, Round, Brass, 15.88Mm; Spacer Material:Brass; Overall Length:15.88Mm; Outer Diameter:6.35Mm; Inner Diameter:3.76Mm; Spacer Type:Round; Product Range:- Rohs Compliant: Yes |Abbatron Hh Smith 8716

Manufacturer Aliases

HH Smith has several brands around the world that distributors may use as alternate names. HH Smith may also be known as the following names:

  • HHS
  • HERMAN SMITH
  • HH SMIT
  • Herman H Smith Inc
  • HERMAN H
  • HERMAN H SMITH
  • SMITH-HH
  • HHSMTH
  • HH SMITH INC
  • HERMAN SMITH INC