HH Smith 8703

Spacer; Round; Brass; Nickel Plated; #4 Id; 1/4" Od; 3/16" Length
$ 0.78
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HH Smith 8703.

RS (Formerly Allied Electronics)

Datasheet1 page18 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of HH Smith 8703 provided by its distributors.

SPACER; ROUND; BRASS; NICKEL PLATED; #4 ID; 1/4" OD; 3/16" LENGTH
Spacer Round 6.35mm-OD 4.762mm-LG Brass
SPCR 8703 BRS RND NKL#10HHS8703
Spacer, Round, Brass, 4.75Mm; Spacer Material:Brass; Overall Length:4.75Mm; Outer Diameter:6.35Mm; Inner Diameter:3.05Mm; Spacer Type:Round; Product Range:- Rohs Compliant: Yes |Abbatron Hh Smith 8703

Manufacturer Aliases

HH Smith has several brands around the world that distributors may use as alternate names. HH Smith may also be known as the following names:

  • HHS
  • HERMAN SMITH
  • HH SMIT
  • Herman H Smith Inc
  • HERMAN H
  • HERMAN H SMITH
  • SMITH-HH
  • HHSMTH
  • HH SMITH INC
  • HERMAN SMITH INC