HH Smith 8547

Spacer Round Aluminum Alloy 2011-T3 Clear Chromate
$ 1.442
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HH Smith 8547.

RS (Formerly Allied Electronics)

Datasheet1 page18 years ago

Master Electronics

Inventory History

3 month trend:
-30.40%

Descriptions

Descriptions of HH Smith 8547 provided by its distributors.

Spacer Round Aluminum Alloy 2011-T3 Clear Chromate
SPACER; ROUND; ALUMINUM; #10 ID; 5/16" OD; 1" LENGTH
Spacer, Round, Aluminium, 25.4Mm; Spacer Material:Aluminium; Overall Length:25.4Mm; Outer Diameter:7.95Mm; Inner Diameter:5.08Mm; Spacer Type:Round; Product Range:- Rohs Compliant: Yes |Abbatron Hh Smith 8547

Manufacturer Aliases

HH Smith has several brands around the world that distributors may use as alternate names. HH Smith may also be known as the following names:

  • HHS
  • HERMAN SMITH
  • HH SMIT
  • Herman H Smith Inc
  • HERMAN H
  • HERMAN H SMITH
  • SMITH-HH
  • HHSMTH
  • HH SMITH INC
  • HERMAN SMITH INC