| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | 8480V | 0 | 1K | |||||||||
| Onlinecomponents.com | 8480V | 0 | 250 | Bulk | ||||||||
| Master Electronics | 8480V | 0 | 250 | |||||||||
| RS (Formerly Allied Electronics) | 8480V | 0 | 1K | Bulk | 2h | |||||||
| Arrow Electronics | 8480V | 0 | 1K |
Descriptions of HH Smith 8480V provided by its distributors.
HH Smith has several brands around the world that distributors may use as alternate names. HH Smith may also be known as the following names: