HH Smith 8471

Aluminum Hex Standoff, 10-32 Thd
$ 1.629
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HH Smith 8471.

RS (Formerly Allied Electronics)

Datasheet1 page18 years ago

Master Electronics

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of HH Smith 8471 provided by its distributors.

Aluminum Hex Standoff, 10-32 Thd
STDF 8471 AL HEX IR#40
Standoff, Alu, Hex F-F, 10-32, 50.8Mm; Standoff Material:Aluminum; Thread Size - Metric:-; Thread Size - Imperial:10-32; Standoff Type:Hex Female-Female; Body Length:50.8Mm; Overall Length:-; External Width:7.94Mm; Product Range:- Rohs Compliant: Yes |Abbatron Hh Smith 8471

Manufacturer Aliases

HH Smith has several brands around the world that distributors may use as alternate names. HH Smith may also be known as the following names:

  • HHS
  • HERMAN SMITH
  • HH SMIT
  • Herman H Smith Inc
  • HERMAN H
  • HERMAN H SMITH
  • SMITH-HH
  • HHSMTH
  • HH SMITH INC
  • HERMAN SMITH INC