HH Smith 8470

Standoff; Hex; Aluminum; 10-32X3/8" Thread; 5/16" Od; 1 3/4" Length
$ 1.451
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HH Smith 8470.

RS (Formerly Allied Electronics)

Datasheet1 page18 years ago

Electro Sonic

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of HH Smith 8470 provided by its distributors.

STANDOFF; HEX; ALUMINUM; 10-32X3/8" THREAD; 5/16" OD; 1 3/4" LENGTH
Aluminum Hex Standoff, 10-32 Thd
Standoff, Alu, Hex F-F, 10-32, 44.45Mm; Standoff Material:Aluminum; Thread Size - Metric:-; Thread Size - Imperial:10-32; Standoff Type:Hex Female-Female; Body Length:44.45Mm; Overall Length:-; External Width:7.94Mm; Product Range:- Rohs Compliant: Yes |Abbatron Hh Smith 8470

Manufacturer Aliases

HH Smith has several brands around the world that distributors may use as alternate names. HH Smith may also be known as the following names:

  • HHS
  • HERMAN SMITH
  • HH SMIT
  • Herman H Smith Inc
  • HERMAN H
  • HERMAN H SMITH
  • SMITH-HH
  • HHSMTH
  • HH SMITH INC
  • HERMAN SMITH INC