HH Smith 8460

Standoff; Hex; Aluminum; 10-32 Thread; 5/16" Od; 1/8" Length; Full Thread
$ 0.575
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HH Smith 8460.

RS (Formerly Allied Electronics)

Datasheet1 page18 years ago

Descriptions

Descriptions of HH Smith 8460 provided by its distributors.

STANDOFF; HEX; ALUMINUM; 10-32 THREAD; 5/16" OD; 1/8" LENGTH; FULL THREAD
Standoff Hex F/F 10-32-THD Aluminum 2011-T3 Clear Chromate
Standoff, Alu, Hex F-F, 10-32, 3.18Mm; Standoff Material:Aluminum; Thread Size - Metric:-; Thread Size - Imperial:10-32; Standoff Type:Hex Female-Female; Body Length:3.18Mm; Overall Length:-; External Width:7.94Mm; Product Range:- Rohs Compliant: Yes |Abbatron Hh Smith 8460

Manufacturer Aliases

HH Smith has several brands around the world that distributors may use as alternate names. HH Smith may also be known as the following names:

  • HHS
  • HERMAN SMITH
  • HH SMIT
  • Herman H Smith Inc
  • HERMAN H
  • HERMAN H SMITH
  • SMITH-HH
  • HHSMTH
  • HH SMITH INC
  • HERMAN SMITH INC