HH Smith 8444

Standoff Hex F 8-32-THD Aluminum
$ 0.82
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HH Smith 8444.

RS (Formerly Allied Electronics)

Datasheet1 page18 years ago

Master Electronics

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of HH Smith 8444 provided by its distributors.

Standoff Hex F 8-32-THD Aluminum
STDF 8444 AL HEX IR#40
Standoff; Body Plating:Clear Chromate; Overall Length:0.625"; Thread Size:8-32; Thread Length:0.625"; Spacer Material:Aluminum; External Width:0.25"; Body Length:0.625"; Spacer Plating:Iridite; Spacing Height:0.625"; Hex Size:0.250"

Manufacturer Aliases

HH Smith has several brands around the world that distributors may use as alternate names. HH Smith may also be known as the following names:

  • HHS
  • HERMAN SMITH
  • HH SMIT
  • Herman H Smith Inc
  • HERMAN H
  • HERMAN H SMITH
  • SMITH-HH
  • HHSMTH
  • HH SMITH INC
  • HERMAN SMITH INC