HH Smith 8425

Standoff, Hex, Aluminum, Female, 6-32 Thread, 0.25" Od, 0.75" L, Full Thread
$ 0.859
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HH Smith 8425.

RS (Formerly Allied Electronics)

Datasheet1 page19 years ago
Datasheet1 page5 years ago

Inventory History

3 month trend:
-12.08%

Descriptions

Descriptions of HH Smith 8425 provided by its distributors.

STANDOFF, HEX, ALUMINUM, FEMALE, 6-32 THREAD, 0.25" OD, 0.75" L, FULL THREAD
SPACER/STANDOFF ALUMINIUM 6.35MMX19.05MM
Standoff Hex F/F 6-32-THD Aluminum
Standoff; Thread Size - Imperial:6-32; S; Standoff; Thread Size - Imperial:6-32; Spacer Material:Aluminium; External Width:6.35mm; Leaded Process Compatible:Yes; Overall Length:19.05mm; Thread Length:19.05mm

Manufacturer Aliases

HH Smith has several brands around the world that distributors may use as alternate names. HH Smith may also be known as the following names:

  • HHS
  • HERMAN SMITH
  • HH SMIT
  • Herman H Smith Inc
  • HERMAN H
  • HERMAN H SMITH
  • SMITH-HH
  • HHSMTH
  • HH SMITH INC
  • HERMAN SMITH INC