HH Smith 8420

Standoff; Hex; Aluminum; 6-32 Thread; 1/4" Od; 1/8" Length; Full Thread
$ 0.595
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HH Smith 8420.

RS (Formerly Allied Electronics)

Datasheet1 page19 years ago

Descriptions

Descriptions of HH Smith 8420 provided by its distributors.

STANDOFF; HEX; ALUMINUM; 6-32 THREAD; 1/4" OD; 1/8" LENGTH; FULL THREAD
STDF 8420 AL HEX 1000 PC MIN.
Standoff, Alu, Hex F-F, 6-32, 3.18Mm; Standoff Material:Aluminum; Thread Size - Metric:-; Thread Size - Imperial:6-32; Standoff Type:Hex Female-Female; Body Length:3.18Mm; Overall Length:-; External Width:6.35Mm; Product Range:- Rohs Compliant: Yes |Abbatron Hh Smith 8420

Manufacturer Aliases

HH Smith has several brands around the world that distributors may use as alternate names. HH Smith may also be known as the following names:

  • HHS
  • HERMAN SMITH
  • HH SMIT
  • Herman H Smith Inc
  • HERMAN H
  • HERMAN H SMITH
  • SMITH-HH
  • HHSMTH
  • HH SMITH INC
  • HERMAN SMITH INC