HH Smith 8406

Standoff; Hex; Aluminum; 4-40 Thread; 1/4" Od; 7/8" Length; Full Thread
$ 0.97
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HH Smith 8406.

RS (Formerly Allied Electronics)

Datasheet1 page18 years ago

Electro Sonic

Master Electronics

Descriptions

Descriptions of HH Smith 8406 provided by its distributors.

STANDOFF; HEX; ALUMINUM; 4-40 THREAD; 1/4" OD; 7/8" LENGTH; FULL THREAD
STDF 8406 AL HEX IR40
Standoff; Body Plating:Clear Chromate; Overall Length:0.875"; Thread Size:4-40; Thread Length:0.875"; Spacer Material:Aluminum; External Width:0.25"; Body Length:0.875"; Spacer Plating:Iridite; Spacing Height:0.875"; Hex Size:0.250"

Manufacturer Aliases

HH Smith has several brands around the world that distributors may use as alternate names. HH Smith may also be known as the following names:

  • HHS
  • HERMAN SMITH
  • HH SMIT
  • Herman H Smith Inc
  • HERMAN H
  • HERMAN H SMITH
  • SMITH-HH
  • HHSMTH
  • HH SMITH INC
  • HERMAN SMITH INC