HH Smith 8401

Standoff; Hex; Aluminum; 4-40 Thread; 1/4" Od; 1/4" Length; Full Thread
$ 0.658
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HH Smith 8401.

RS (Formerly Allied Electronics)

Datasheet1 page18 years ago

Master Electronics

Inventory History

3 month trend:
-14.34%

Descriptions

Descriptions of HH Smith 8401 provided by its distributors.

STANDOFF; HEX; ALUMINUM; 4-40 THREAD; 1/4" OD; 1/4" LENGTH; FULL THREAD
Standoff Hex F 4-40-THD Aluminum 2011-T3 Clear Chromate
SPACER/STANDOFF, HEX, AL 6.35MM X 6.35MM
Standoff; Thread Size - Imperial:4-40; S; Standoff; Thread Size - Imperial:4-40; Spacer Material:Aluminium; External Width:6.35mm; Body Length:6.35mm; Hex Body Size:0.250"; Leaded Process Compatible:Yes; Overall Length:6.35mm; Spacer Plating:Iridite; Spacer Style:Hexagon

Manufacturer Aliases

HH Smith has several brands around the world that distributors may use as alternate names. HH Smith may also be known as the following names:

  • HHS
  • HERMAN SMITH
  • HH SMIT
  • Herman H Smith Inc
  • HERMAN H
  • HERMAN H SMITH
  • SMITH-HH
  • HHSMTH
  • HH SMITH INC
  • HERMAN SMITH INC