HH Smith 8400T

Stdf Al Hex 1000 Pc Min.
$ 1.66
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HH Smith 8400T.

Electro Sonic

Datasheet1 page19 years ago

Master Electronics

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of HH Smith 8400T provided by its distributors.

STDF AL HEX 1000 PC MIN.
Standoff, Alu, Hex F-F, 4-40, 34.93Mm; Standoff Material:Aluminum; Thread Size - Metric:-; Thread Size - Imperial:4-40; Standoff Type:Hex Female-Female; Body Length:34.93Mm; Overall Length:-; External Width:6.35Mm; Product Range:- Rohs Compliant: Yes |Abbatron Hh Smith 8400T

Manufacturer Aliases

HH Smith has several brands around the world that distributors may use as alternate names. HH Smith may also be known as the following names:

  • HHS
  • HERMAN SMITH
  • HH SMIT
  • Herman H Smith Inc
  • HERMAN H
  • HERMAN H SMITH
  • SMITH-HH
  • HHSMTH
  • HH SMITH INC
  • HERMAN SMITH INC