HH Smith 8400

Standoff; Hex; Aluminum; 4-40 Thread; 1/4" Od; 1/8" Length; Full Thread
$ 0.635
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HH Smith 8400.

RS (Formerly Allied Electronics)

Datasheet1 page18 years ago

Electro Sonic

Descriptions

Descriptions of HH Smith 8400 provided by its distributors.

STANDOFF; HEX; ALUMINUM; 4-40 THREAD; 1/4" OD; 1/8" LENGTH; FULL THREAD
Standoff, Alu, Hex F-F, 4-40, 3.18Mm; Standoff Material:Aluminum; Thread Size - Metric:-; Thread Size - Imperial:4-40; Standoff Type:Hex Female-Female; Body Length:3.18Mm; Overall Length:-; External Width:6.35Mm; Product Range:- Rohs Compliant: Yes |Abbatron Hh Smith 8400

Manufacturer Aliases

HH Smith has several brands around the world that distributors may use as alternate names. HH Smith may also be known as the following names:

  • HHS
  • HERMAN SMITH
  • HH SMIT
  • Herman H Smith Inc
  • HERMAN H
  • HERMAN H SMITH
  • SMITH-HH
  • HHSMTH
  • HH SMITH INC
  • HERMAN SMITH INC