HH Smith 8345

Standoff; Round; Aluminum; 6-32 Thread; 1/4" Od; 3/4" Length; Full Thread
$ 0.92
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HH Smith 8345.

RS (Formerly Allied Electronics)

Datasheet1 page18 years ago

Master Electronics

Newark

Inventory History

3 month trend:
-14.29%

Descriptions

Descriptions of HH Smith 8345 provided by its distributors.

STANDOFF; ROUND; ALUMINUM; 6-32 THREAD; 1/4" OD; 3/4" LENGTH; FULL THREAD
STDF 8345 AL RND IR#40
Standoff; Body Diameter:0.25"; Body Plating:Clear Chromate; Overall Length:0.75"; Thread Size:6-32; Thread Length:0.75"; Spacer Material:Aluminum; Body Length:0.750"; Spacer Plating:Iridite; Spacing Height:0.75"

Manufacturer Aliases

HH Smith has several brands around the world that distributors may use as alternate names. HH Smith may also be known as the following names:

  • HHS
  • HERMAN SMITH
  • HH SMIT
  • Herman H Smith Inc
  • HERMAN H
  • HERMAN H SMITH
  • SMITH-HH
  • HHSMTH
  • HH SMITH INC
  • HERMAN SMITH INC