HH Smith 8335

Standoff; Round; Aluminum; 4-40X1/4" Thread; 1/4" Od; 4" Length
$ 1.979
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HH Smith 8335.

RS (Formerly Allied Electronics)

Datasheet1 page18 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of HH Smith 8335 provided by its distributors.

STANDOFF; ROUND; ALUMINUM; 4-40X1/4" THREAD; 1/4" OD; 4" LENGTH
Standoff, 1/4in Round 4-40 Thd
Standoff, Alu, Round F-F, 4-40, 101.6Mm; Standoff Material:Aluminum; Thread Size - Metric:-; Thread Size - Imperial:4-40; Standoff Type:Round Female-Female; Body Length:101.6Mm; Overall Length:-; External Width:6.35Mm Rohs Compliant: Yes |Abbatron Hh Smith 8335

Manufacturer Aliases

HH Smith has several brands around the world that distributors may use as alternate names. HH Smith may also be known as the following names:

  • HHS
  • HERMAN SMITH
  • HH SMIT
  • Herman H Smith Inc
  • HERMAN H
  • HERMAN H SMITH
  • SMITH-HH
  • HHSMTH
  • HH SMITH INC
  • HERMAN SMITH INC