HH Smith 8306

Standoff; Hex; Brass; Male-male; 8-32X3/8" to 10-32X3/8" Thread; 5/16" Od
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HH Smith 8306.

RS (Formerly Allied Electronics)

Datasheet1 page17 years ago

Descriptions

Descriptions of HH Smith 8306 provided by its distributors.

STANDOFF; HEX; BRASS; MALE-MALE; 8-32X3/8" TO 10-32X3/8" THREAD; 5/16" OD
ADPTR 8306 BRS HEX MALE NKL#10
Standoff Material:Brass; Thread Size - Metric:-; Thread Size - Imperial:8-32; Standoff Type:Hex Male-Male; Overall Length:-; External Width:7.94Mm; Product Range:- Rohs Compliant: Yes |Abbatron Hh Smith 8306

Manufacturer Aliases

HH Smith has several brands around the world that distributors may use as alternate names. HH Smith may also be known as the following names:

  • HHS
  • HERMAN SMITH
  • HH SMIT
  • Herman H Smith Inc
  • HERMAN H
  • HERMAN H SMITH
  • SMITH-HH
  • HHSMTH
  • HH SMITH INC
  • HERMAN SMITH INC