HH Smith 8304

1/4" Hex Male Spacer, Male/male Adapter, Nickel Plated Brass, 8-32 Thread, Len 3/8"
$ 0.235
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HH Smith 8304.

Master Electronics

Datasheet1 page17 years ago
Datasheet1 page17 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of HH Smith 8304 provided by its distributors.

1/4" HEX MALE SPACER, MALE/MALE ADAPTER, NICKEL PLATED BRASS,8-32 THREAD, LEN 3/8"
Standoff Hex M/M 8-32-THD Brass Nickel
ADPTR 8304 BRS HEX MALE NKL#10
Standoff Material:Brass; Thread Size - Metric:-; Thread Size - Imperial:8-32; Standoff Type:Hex Male-Male; Overall Length:-; External Width:6.35Mm; Product Range:- Rohs Compliant: Yes |Abbatron Hh Smith 8304

Manufacturer Aliases

HH Smith has several brands around the world that distributors may use as alternate names. HH Smith may also be known as the following names:

  • HHS
  • HERMAN SMITH
  • HH SMIT
  • Herman H Smith Inc
  • HERMAN H
  • HERMAN H SMITH
  • SMITH-HH
  • HHSMTH
  • HH SMITH INC
  • HERMAN SMITH INC